Part Details for 34ASP48T7M2QT by Grayhill Inc
Overview of 34ASP48T7M2QT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP48T7M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34ASP48T7M2QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34ASP48T7M2QT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 5A 125VAC 28VDC PC Mount - Bulk (Alt: 34ASP48T7M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34ASP48T7M2QT
|
Mouser Electronics | Toggle Switches TOG,MINI,SPDT,O-O-O,T,PC,LF , MOM-OFF-MOM, solder lug, RoHS Compliant RoHS: Compliant | 0 |
|
$3.2900 / $5.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $7.5400 | Buy Now |
DISTI #
34ASP48T7M2QT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 5A 125VAC 28VDC PC Mount - Bulk (Alt: 34ASP48T7M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003982665
|
Sager | Toggle Switches TOG,MINI,SPDT,O-O-O,T,PC,LF , MOM-OFF-MOM, solder lug, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34ASP48T7M2QT
34ASP48T7M2QT CAD Models
34ASP48T7M2QT Part Data Attributes:
|
34ASP48T7M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP48T7M2QT
Grayhill Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Manufacturer Series | 34A | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |
Alternate Parts for 34ASP48T7M2QT
This table gives cross-reference parts and alternative options found for 34ASP48T7M2QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34ASP48T7M2QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105T2PV7RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 34ASP48T7M2QT vs 7105T2PV7RE2 |
7105K12CWZ3QI72 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 34ASP48T7M2QT vs 7105K12CWZ3QI72 |
7105T1CWV21QES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 34ASP48T7M2QT vs 7105T1CWV21QES |
7105TCWZQI | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 34ASP48T7M2QT vs 7105TCWZQI |
7105TCWZ3QIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 34ASP48T7M2QT vs 7105TCWZ3QIS |
7105TPD8V21QES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 34ASP48T7M2QT vs 7105TPD8V21QES |
7105T2PV7QE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 34ASP48T7M2QT vs 7105T2PV7QE |
7105T1CWV21RE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 34ASP48T7M2QT vs 7105T1CWV21RE22 |
7105T2PCRIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 34ASP48T7M2QT vs 7105T2PCRIS2 |
7105TPD8ZGIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 34ASP48T7M2QT vs 7105TPD8ZGIS |