Part Details for 34MMCX-50-0-1/111(45) by HUBER+SUHNER
Overview of 34MMCX-50-0-1/111(45) by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34MMCX-50-0-1/111(45)
34MMCX-50-0-1/111(45) CAD Models
34MMCX-50-0-1/111(45) Part Data Attributes:
|
34MMCX-50-0-1/111(45)
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34MMCX-50-0-1/111(45)
HUBER+SUHNER
RF Connector Adapter, MMCX-MMCX, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | MMCX-MMCX | |
Additional Feature | CAPTIVATED CENTER CONTACT, VSWR MAX AT 1.5GHZ: 1.06 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.22 |