Part Details for 34THES2BWF2S22 by Vishay Spectrol
Overview of 34THES2BWF2S22 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34THES2BWF2S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1051-ND
|
DigiKey | SENSOR ROTARY 3600DEG WIRE LEADS Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 34THES2BWF2S22
34THES2BWF2S22 CAD Models
34THES2BWF2S22 Part Data Attributes
|
34THES2BWF2S22
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
34THES2BWF2S22
Vishay Spectrol
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, CYLINDRICAL, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPECTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 23.7 mm | |
Body Length or Diameter | 22.2 mm | |
Housing | ANODIZED ALUMINUM | |
Linearity (%) | 0.5 % | |
Mounting Feature | SERVO MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 34THES2BWF2S22
This table gives cross-reference parts and alternative options found for 34THES2BWF2S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34THES2BWF2S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34THEB1BWE2S22 | Hall Effect Sensor, Cylindrical, Bushing Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 34THES2BWF2S22 vs 34THEB1BWE2S22 |