Part Details for 35-0099-08 by 3M Interconnect
Overview of 35-0099-08 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 35-0099-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4517
|
Newark | Battery Charger, Li-Ion, Papr, Safety Category:-, Protection Class:-, Respirator Type:Powered, Product Range:Adflo Series Rohs Compliant: Na |3M 35-0099-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M158969-ND
|
DigiKey | 3M ADFLO PAPR BATTERY SM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$188.3190 / $201.2600 | Buy Now |
DISTI #
517-35-0099-08
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Adflo Powered Air Purifying Respirator Battery Smart Charger 35-0099-08, for Lithium Ion Battery, 1 EA/Case | 0 |
|
$185.5100 / $199.8200 | Order Now |