Part Details for 35-036 by GC Electronics
Overview of 35-036 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
8 In Stock |
|
$5.3400 / $7.2800 | Buy Now |
DISTI #
GC Electronics 35-036
|
PEI Genesis | Switch Toggle | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON ON 4PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
8 In Stock |
|
$5.3400 / $7.2800 | Buy Now |