Part Details for 35-0501-30 by Aries Electronics Inc
Overview of 35-0501-30 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 35-0501-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35-0501-30-ND
|
DigiKey | CONN SOCKET SIP 35POS TIN Min Qty: 27 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2552 | Buy Now |
DISTI #
535-35-0501-30
|
Mouser Electronics | IC & Component Sockets STRIP LINE BIFURCATE 35 PINS TIN RoHS: Not Compliant | 0 |
|
$15.9400 / $19.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$15.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $16.4200 | Buy Now |