Part Details for 35-059 by GC Electronics
Results Overview of 35-059 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-059
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads COO: China RoHS: Compliant |
8 In Stock 344 Factory Stock |
|
$6.6400 / $10.3200 | Buy Now |
|
|
Master Electronics | Switch Toggle ON OFF ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads COO: China RoHS: Compliant |
8 In Stock 344 Factory Stock |
|
$6.6400 / $10.3200 | Buy Now |