There are no models available for this part yet.
Overview of 35-080 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-080 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90B8000
|
Newark | Switch, Toggle, Spst, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Terminals:Screw Rohs Compliant: Yes |Gc Electronics 35-080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.2400 | Buy Now | |
DISTI #
2266-35-080-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70159598
|
RS | Spst On-Off Heavy Duty Bat | GC Electronics 35-080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 |
|
$3.3000 / $3.7500 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
215 In Stock |
|
$2.4200 / $3.5800 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
215 In Stock |
|
$2.4200 / $3.5800 | Buy Now |