Part Details for 35-090-BU by GC Electronics
Overview of 35-090-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-090-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk RoHS: Compliant |
45 In Stock |
|
$5.3300 / $7.2500 | Buy Now |
DISTI #
51596892
|
Verical | Switch Toggle ON OFF SPST Paddle Quick Conn 16A 12VDC Panel Mount with Threads Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1406 | Americas - 40 |
|
$7.3060 / $9.4250 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk RoHS: Compliant |
45 In Stock |
|
$5.3300 / $7.2500 | Buy Now |