Part Details for 35-1/2X20FT-BL by 3M
Overview of 35-1/2X20FT-BL by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-1/2X20FT-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Scotch Vinyl Color Coding Electrical Tape 35 - 1/2 in x 20 ft - Blue - 10 rolls/carton - 100 rolls/Case. RoHS: Compliant |
191 In Stock |
|
$2.2200 / $3.3700 | Buy Now |
|
Master Electronics | Scotch Vinyl Color Coding Electrical Tape 35 - 1/2 in x 20 ft - Blue - 10 rolls/carton - 100 rolls/Case. RoHS: Compliant |
191 In Stock |
|
$2.2200 / $3.3700 | Buy Now |
DISTI #
141-332
|
TestEquity LLC | 3M 35-1/2X20FT-BL Vinyl Electrical Tape, Professional Grade, 1/2" x 20' Blue, 35 Series | 0 |
|
$2.8500 | Buy Now |