Part Details for 35-118 by GC Electronics
Overview of 35-118 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads RoHS: Compliant |
14 In Stock |
|
$7.7700 / $12.3100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads RoHS: Compliant |
14 In Stock |
|
$7.7700 / $12.3100 | Buy Now |