Part Details for 35-1365/X2 by Majestic Glove USA
Overview of 35-1365/X2 by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1365CS#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CS#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CN#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for 35-1365/X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1193
|
Newark | Gry Hppe Knt, blk Fn Plm, ce3,red, x2 |Majestic 35-1365/X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1900 | Buy Now |