Part Details for 35-18165-A155-HAZ by MELTRIC Corporation
Overview of 35-18165-A155-HAZ by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-18165-A155-HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217413
|
RS | DS20 HAZ INLET POLY BLACK SIZE 2 TYPE 4X 1P, N,G 20A 120 VAC 60 Hz | Meltric 35-18165-A155-HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.6700 / $189.3100 | RFQ |