Part Details for 35-221 by TE Connectivity
Overview of 35-221 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6129
|
Newark | Battery Disconnector Sw, 250A/32Vdc, M8, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:250A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:Lever, Termination Thread Size:M8 Rohs Compliant: Yes |Kissling Te Connectivity 35-221 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5200 / $167.3300 | Buy Now |
DISTI #
2585-35-221-ND
|
DigiKey | SWITCH SELECT 2POS DPST 200A 32V Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6830 | Buy Now |
DISTI #
571-35-221
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$104.7000 / $116.8000 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-221 RoHS: Compliant | 0 |
|
$84.2300 / $111.6300 | Buy Now |
DISTI #
K1060607
|
TTI | Disconnect Switches Battery Disconnector 35-221 Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.5200 | Buy Now |