There are no models available for this part yet.
Overview of 35-3009-BU by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
Price & Stock for 35-3009-BU by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 20A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
8 In Stock |
|
$2.3100 / $3.6700 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 20A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
8 In Stock |
|
$2.3100 / $3.6700 | Buy Now |