Part Details for 35-3010-BU by GC Electronics
Overview of 35-3010-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-3010-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads RoHS: Compliant |
51 In Stock |
|
$3.7800 / $5.1000 | Buy Now |
DISTI #
51573362
|
Verical | Switch Toggle ON ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1507 | Americas - 40 |
|
$5.1610 / $6.6300 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads RoHS: Compliant |
51 In Stock |
|
$3.7800 / $5.1000 | Buy Now |