Part Details for 35-3035-BU by GC Electronics
Overview of 35-3035-BU by GC Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-3035-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
85 In Stock |
|
$2.6000 / $3.7700 | Buy Now |
DISTI #
GC Electronics 35-3035-BU
|
PEI Genesis | Switch Toggle | 30 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
85 In Stock |
|
$2.6000 / $3.7700 | Buy Now |
Part Details for 35-3035-BU
35-3035-BU CAD Models
35-3035-BU Part Data Attributes
|
35-3035-BU
GC Electronics
Buy Now
|
Compare Parts:
35-3035-BU
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |