Part Details for 35-3150-BU by GC Electronics
Overview of 35-3150-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 35-3150-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7868
|
Newark | Switch Toggle On Off On Spdt Paddle 20A Q C |Gc Electronics 35-3150-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Paddle Toggle Quick Connect 20A 250VAC Panel Mount Bulk RoHS: Compliant | Alternative Product Available |
|
$3.9000 / $5.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Paddle Toggle Quick Connect 20A 250VAC Panel Mount Bulk RoHS: Compliant | Alternative Product Available |
|
$3.9000 / $5.2900 | Buy Now |