Part Details for 35-3162-BU by GC Electronics
Overview of 35-3162-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-3162-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7880
|
Newark | Switch Toggle On On Spdt Paddle 15A Screw/Gc Electronics |Gc Electronics 35-3162-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $7.9400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads Bulk | Alternative Product Available |
|
$3.6400 / $5.2500 | Buy Now |
DISTI #
GC Electronics 35-3162-BU
|
PEI Genesis | Toggle Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON ON SPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads Bulk | Alternative Product Available |
|
$3.6400 / $5.2500 | Buy Now |