Part Details for 35-3168 by GC Electronics
Overview of 35-3168 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, | |
MSS5131-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 35-3168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
3 In Stock |
|
$7.0000 / $13.2200 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
3 In Stock |
|
$7.0000 / $13.2200 | Buy Now |