Part Details for 35-3370 by GC Electronics
Overview of 35-3370 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3370IUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370IUH#TRPBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC3370HUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs |
Price & Stock for 35-3370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-3370-ND
|
DigiKey | SWITCH ROCKER ON OFF SPST 30A 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC RoHS: Compliant |
65 In Stock |
|
$2.9400 / $5.0300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC RoHS: Compliant |
65 In Stock |
|
$2.9400 / $5.0300 | Buy Now |