Part Details for 35-3457-BU by GC Electronics
Overview of 35-3457-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-3457-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7930
|
Newark | Switch Push Button Off (On) Spst 6A Black Screw/Gc Electronics |Gc Electronics 35-3457-BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Screw Panel Mount Bulk RoHS: Compliant |
51 In Stock |
|
$2.1800 / $2.9800 | Buy Now |
DISTI #
51594551
|
Verical | Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Screw Panel Mount Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1507 | Americas - 50 |
|
$3.4355 / $3.6801 | Buy Now |
DISTI #
GC Electronics 35-3457-BU
|
PEI Genesis | Bush Button Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Screw Panel Mount Bulk RoHS: Compliant |
51 In Stock |
|
$2.1800 / $2.9800 | Buy Now |