Part Details for 35-412-BU by GC Electronics
Overview of 35-412-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-412-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-412-BU-ND
|
DigiKey | SWITCH PUSH BUTTON OFF (ON) SPST Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk RoHS: Compliant |
36 In Stock |
|
$2.0400 / $2.8300 | Buy Now |
DISTI #
GC Electronics 35-412-BU
|
PEI Genesis | Bush Button Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk RoHS: Compliant |
36 In Stock |
|
$2.0400 / $2.8300 | Buy Now |