Part Details for 35-423-BU by GC Electronics
Overview of 35-423-BU by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-423-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-423-BU-ND
|
DigiKey | SWITCH PUSH BUTTON OFF (ON) SPST Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.9600 / $2.0600 | Buy Now |
DISTI #
70159632
|
RS | SPST N.O.(MOM)LG.RD RED PB- | GC Electronics 35-423-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.2800 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount Bulk RoHS: Compliant |
242 In Stock |
|
$1.2000 / $1.6300 | Buy Now |
DISTI #
51572289
|
Verical | Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount Bulk Min Qty: 40 Package Multiple: 10 Date Code: 1507 | Americas - 200 |
|
$1.5935 / $1.9116 | Buy Now |
DISTI #
GC Electronics 35-423-BU
|
PEI Genesis | Bulgin | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount Bulk RoHS: Compliant |
242 In Stock |
|
$1.2000 / $1.6300 | Buy Now |