Part Details for 35-423 by GC Electronics
Overview of 35-423 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount RoHS: Compliant |
300 On Order |
|
$1.8100 / $3.0500 | Buy Now |
DISTI #
GC Electronics 35-423
|
PEI Genesis | Bush Button Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount RoHS: Compliant |
300 On Order |
|
$1.8100 / $3.0500 | Buy Now |