Part Details for 35-521-220-S-A2 by TE Connectivity
Overview of 35-521-220-S-A2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-521-220-S-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6212
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M12, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:45° Turn Off |Kissling Te Connectivity 35-521-220-S-A2 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.0700 / $442.5100 | Buy Now |
DISTI #
1734-35-521-220-S-A2-ND
|
DigiKey | SWITCH SELECT 2POS DPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.7708 | Buy Now |
DISTI #
571-35-521-220-S-A2
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$276.8900 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-521-220-S-A2 RoHS: Compliant | 0 |
|
$220.6000 / $462.0600 | Buy Now |
DISTI #
K1154253
|
TTI | Disconnect Switches Battery Disconnector 35-521-220-S-A2 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$259.6500 | Buy Now |