Part Details for 35-525-240-R by TE Connectivity
Overview of 35-525-240-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-525-240-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6251
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M12, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:Double Wing Rohs Compliant: Yes |Kissling Te Connectivity 35-525-240-R Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7800 / $316.1000 | Buy Now |
DISTI #
2585-35-525-240-R-ND
|
DigiKey | SWITCH SELECT 2POS DPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.1458 | Buy Now |
DISTI #
571-35-525-240-R
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$197.7900 / $205.8800 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-525-240-R | 0 |
|
$159.1300 / $210.8700 | Buy Now |
DISTI #
K1127130
|
TTI | Disconnect Switches Battery Disconnector 35-525-240-R Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$211.5600 | Buy Now |