Part Details for 35-660-BU by GC Electronics
Overview of 35-660-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-660-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 30VDC Bulk RoHS: Compliant |
82 In Stock |
|
$2.1400 / $3.0800 | Buy Now |
DISTI #
GC Electronics 35-660-BU
|
PEI Genesis | Switch Rocker | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 30VDC Bulk RoHS: Compliant |
82 In Stock |
|
$2.1400 / $3.0800 | Buy Now |