Part Details for 35-961-BU by GC Electronics
Overview of 35-961-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-961-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 1 Slide 0.1A 25VDC PC Pins Thru-Hole RoHS: Compliant |
9 In Stock |
|
$1.0500 / $1.6600 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 1 Slide 0.1A 25VDC PC Pins Thru-Hole RoHS: Compliant |
9 In Stock |
|
$1.0500 / $1.6600 | Buy Now |