There are no models available for this part yet.
Overview of 35-BLUE-3/4X66FT by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for 35-BLUE-3/4X66FT by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tapes Single Side Adhesive Resin Vinyl Blue Polyvinyl Chloride 20.1m |
61 In Stock |
|
$7.2600 / $8.9200 | Buy Now | ||
Master Electronics | Tapes Single Side Adhesive Resin Vinyl Blue Polyvinyl Chloride 20.1m |
61 In Stock |
|
$7.2600 / $8.9200 | Buy Now |
CAD Models for 35-BLUE-3/4X66FT by 3M
Part Data Attributes for 35-BLUE-3/4X66FT by 3M
35-BLUE-3/4X66FT
3M
|
|
---|---|
Samacsys Manufacturer
|
3M
|
Want to compare parts?
-
35-BLUE-3/4X66FT3MVS
-