There are no models available for this part yet.
Overview of 35-BROWN-1/2 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing | |
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN |
Price & Stock for 35-BROWN-1/2 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Scotch Vinyl Electrical Color Coding Tape Brown RoHS: Compliant |
4 In Stock |
|
$1.3200 / $8.4300 | Buy Now | ||
Master Electronics | Scotch Vinyl Electrical Color Coding Tape Brown RoHS: Compliant |
4 In Stock |
|
$1.3200 / $8.4300 | Buy Now |