Part Details for 35-GREEN-1/2 (ALTERNATE: 54007102656) by 3M
Overview of 35-GREEN-1/2 (ALTERNATE: 54007102656) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-GREEN-1/2 (ALTERNATE: 54007102656)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71083983
|
RS | Tape, Color Coding, Electrical, Vinyl, Green, 20 ft., 0.50 in. | 3M 35-GREEN-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 |
|
$3.7400 / $4.3200 | Buy Now |