Part Details for 35.1214000.BL by Hitaltech
Overview of 35.1214000.BL by Hitaltech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1214000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 140 signal pins, Vertical | |
SiT8009ACT82-33E-121.400000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BCT82-33E-121.400000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for 35.1214000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70517879
|
RS | Enclosure, Computer, Desktop, 12M Modulbox Compact, C Version | Hitaltech USA 35.1214000.BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8300 / $18.0700 | RFQ |