Part Details for 35.1214000.BL by Italtronic srl
Overview of 35.1214000.BL by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1214000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 140 signal pins, Vertical | |
SiT8009ACT82-33E-121.400000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BCT82-33E-121.400000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for 35.1214000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-35.1214000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 90mm, X: 212.5mm, Z: 32mm, grey Min Qty: 1 | 46 |
|
$11.2100 / $16.7600 | Buy Now |