Part Details for 35.305 by Altech Corporation
Overview of 35.305 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8081
|
Newark | Pcb Terminal, Front Wire, 5 Pole, 6.35Mm |Altech 35.305 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0300 | Buy Now |
DISTI #
35.305-ND
|
DigiKey | TERM BLOCK PCB FNT 5P 6.35MM AKZ Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5496 | Buy Now |
DISTI #
845-35.305
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 5 Pole, 6.35mm | 0 |
|
$3.0900 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.4800 / $3.2500 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 5 Pol Min Qty: 50 | 180 |
|
$3.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.4800 / $3.2500 | Buy Now |
DISTI #
10120034
|
TestEquity LLC | Altech 35.305 PCB Terminal, Front wire, 5 Pole, 6.35mm AKZ840/05-5.08-V, 30A, 300V, green | 0 |
|
$3.6700 | Buy Now |