Part Details for 35.507 by Altech Corporation
Overview of 35.507 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8119
|
Newark | Pcb Terminal, Excenter, 7 Pole, 5.00Mm |Altech 35.507 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
35.507-ND
|
DigiKey | TERM BLOCK PCB 7P 5MM AK2200/075 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6810 | Buy Now |
DISTI #
845-35.507
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Excenter, 7 Pole, 5.00mm | 0 |
|
$7.0800 / $7.6800 | Order Now |
DISTI #
71229117
|
RS | PCB Terminal, Excenter, 7 Pole, 5.00mm, AK2200/07-5.0-V, 20A, vertical, green | Altech Corp 35.507 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6500 / $7.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $8.8600 | Buy Now |
DISTI #
10120066
|
TestEquity LLC | Altech 35.507 PCB Terminal, Excenter, 7 Pole, 5.00mm AK2200/07-5.0-V, 20A, vertical, green | 0 |
|
$8.6500 | Buy Now |
Part Details for 35.507
35.507 CAD Models
35.507 Part Data Attributes:
|
35.507
Altech Corporation
Buy Now
|
Compare Parts:
35.507
Altech Corporation
|
Samacsys Manufacturer | Altech |