There are no models available for this part yet.
Overview of 35.509 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35.509 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8120
|
Newark | Pcb Terminal, Excenter, 9 Pole, 5.00Mm |Altech 35.509 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $12.4500 | Buy Now | |
DISTI #
35.509-ND
|
DigiKey | TERM BLOCK PCB 9P 5MM AK2200/095 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2396 | Buy Now | |
DISTI #
845-35.509
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Excenter, 9 Pole, 5.00mm | 0 |
|
$8.9500 / $9.2300 | Order Now | |
DISTI #
71229118
|
RS | PCB Terminal, Excenter, 9 Pole, 5.00mm, AK2200/09-5.0-V, 20A, vertical, green | Altech Corp 35.509 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $9.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$7.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $10.1900 | Buy Now | ||
DISTI #
10120067
|
TestEquity LLC | Altech 35.509 PCB Terminal, Excenter, 9 Pole, 5.00mm AK2200/09-5.0-V, 20A, vertical, green | 0 |
|
$11.1400 | Buy Now |
CAD Models for 35.509 by Altech Corporation
Part Data Attributes for 35.509 by Altech Corporation
35.509
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
35.509Altech CorporationVS
-