350-066-0040H
Winchester Interconnect
Description: RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle

Overview of 350-066-0040H by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 350-066-0040H by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics STR PLUG/FLG MT/STR CONT Package Multiple: 1 0
RFQ

CAD Models for 350-066-0040H by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350-066-0040H by Winchester Interconnect

350-066-0040H
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 350-066-0040H
    Winchester Interconnect
    RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350-066-0040H by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350-066-0040H by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 350-066-0040H would you like to use for your alert(s)?
  • Please alert me when 350-066-0040H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350-066-0040H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350-066-0040H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350-066-0040H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350-066-0040H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350-066-0040H by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: