Part Details for 350-40-110-00-106000 by Mill-Max Mfg Corp
Overview of 350-40-110-00-106000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-40-110-00-106000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-40-110-00-106000-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1573 | Buy Now |
DISTI #
575-3504011000106000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$2.4000 / $3.0300 | Order Now |
|
Future Electronics | 2.54mm Pitch 10 Position Gull Wing Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$12.5300 / $13.1500 | Buy Now |
DISTI #
MMX350-40-110-00-106000
|
Heilind Electronics | Americas - 9 in Stock |
|
$2.3344 / $12.9882 | Buy Now | |
|
Bristol Electronics | 641 |
|
RFQ | ||
DISTI #
000000000005678756
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.8500 / $15.3200 | Buy Now |
Part Details for 350-40-110-00-106000
350-40-110-00-106000 CAD Models
350-40-110-00-106000 Part Data Attributes
|
350-40-110-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-40-110-00-106000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 350-40-110-00-106000
This table gives cross-reference parts and alternative options found for 350-40-110-00-106000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-40-110-00-106000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-90-110-00-106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 350-40-110-00-106000 vs 350-90-110-00-106 |
350-90-110-00-106000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 350-40-110-00-106000 vs 350-90-110-00-106000 |