Part Details for 350-80-105-00-206101 by PRECI-DIP SSA
Overview of 350-80-105-00-206101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-80-105-00-206101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-105-00-206101-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 1220 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5178 | Buy Now |
DISTI #
437-3508010500206101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4300 / $0.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3464 / $0.6309 | Buy Now |
Part Details for 350-80-105-00-206101
350-80-105-00-206101 CAD Models
350-80-105-00-206101 Part Data Attributes
|
350-80-105-00-206101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-105-00-206101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for 350-80-105-00-206101
This table gives cross-reference parts and alternative options found for 350-80-105-00-206101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-105-00-206101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87234-4 | HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.125 PITCH,R ANGLE PC TAIL TERMINAL | TE Connectivity | 350-80-105-00-206101 vs 87234-4 |
STLSMD91-05STU | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-80-105-00-206101 vs STLSMD91-05STU |
3162-3-205-17 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 350-80-105-00-206101 vs 3162-3-205-17 |
70570550ST | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 350-80-105-00-206101 vs 70570550ST |
ZH-V-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 350-80-105-00-206101 vs ZH-V-05 |
BG035-05C-1-0600-0180-0290-N-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | 350-80-105-00-206101 vs BG035-05C-1-0600-0180-0290-N-B |
2006S-05TW-L | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 350-80-105-00-206101 vs 2006S-05TW-L |
JS-1261-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | 350-80-105-00-206101 vs JS-1261-05 |
802-80-056-30-480101 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 350-80-105-00-206101 vs 802-80-056-30-480101 |
MCB006-P05T-P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | 350-80-105-00-206101 vs MCB006-P05T-P |