-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-114-01-899101-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 580 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2000 | Buy Now |
DISTI #
437-3508011401899101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 269 |
|
$0.8660 / $1.7500 | Buy Now |
DISTI #
PRE350-80-114-01-899101
|
Heilind Electronics | 350 14C SINGLE ROW PCB CONN WITH CAP WIDTH 5MM | Americas - 40 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7220 / $1.3370 | Buy Now | |
DISTI #
PRE350-80-114-01-899101
|
Interstate Connecting Components | 350 14C SINGLE ROW PCB CONN WITH CAP WIDTH 5MM | 120 |
|
Buy Now | |
DISTI #
350-80-114-01-899101
|
Avnet Abacus | Conn Unshrouded HDR 14 POS 2.54mm Solder ST SMD Box (Alt: 350-80-114-01-899101) RoHS: Compliant Min Qty: 580 Package Multiple: 580 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350-80-114-01-899101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-114-01-899101
PRECI-DIP SSA
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.138 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 350-80-114-01-899101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-114-01-899101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51966-10005400CALF | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 350-80-114-01-899101 vs 51966-10005400CALF |
51966-10005400BB | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 350-80-114-01-899101 vs 51966-10005400BB |
DF9-19S-1V | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Plug | Hirose Electric Co Ltd | 350-80-114-01-899101 vs DF9-19S-1V |
51966-10005400BB | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 350-80-114-01-899101 vs 51966-10005400BB |
51966-10005400AB | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 350-80-114-01-899101 vs 51966-10005400AB |
310-87-114-41-205101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 350-80-114-01-899101 vs 310-87-114-41-205101 |
51966-10005400CBLF | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 350-80-114-01-899101 vs 51966-10005400CBLF |
51966-10005400BBLF | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 350-80-114-01-899101 vs 51966-10005400BBLF |
51966-10005400AA | Board Connector, 54 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 350-80-114-01-899101 vs 51966-10005400AA |
SS-114-T-5 | IC Socket, SIP14, 14 Contact(s), 2.54mm Term Pitch, Wire Wrap | Samtec Inc | 350-80-114-01-899101 vs SS-114-T-5 |