Part Details for 350-80-138-00-012101 by PRECI-DIP SSA
Overview of 350-80-138-00-012101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20121013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 350-80-138-00-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-138-00-012101-ND
|
DigiKey | CONN HEADER VERT 38POS 1.78MM Min Qty: 260 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7345 | Buy Now |
DISTI #
437-3508013800012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.3300 / $7.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $5.8900 | Buy Now |
DISTI #
350-80-138-00-012101
|
Avnet Abacus | Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Thru-Hole (Alt: 350-80-138-00-012101) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350-80-138-00-012101
350-80-138-00-012101 CAD Models
350-80-138-00-012101 Part Data Attributes
|
350-80-138-00-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-138-00-012101
PRECI-DIP SSA
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.676 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for 350-80-138-00-012101
This table gives cross-reference parts and alternative options found for 350-80-138-00-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-138-00-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL11-0870VBGG-10-38C/TRU | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-80-138-00-012101 vs STL11-0870VBGG-10-38C/TRU |
153101425010ST | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | W+P Products GmbH | 350-80-138-00-012101 vs 153101425010ST |
STL11-0470VAGG-10-38C/TRU | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-80-138-00-012101 vs STL11-0470VAGG-10-38C/TRU |
61303811821 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | 350-80-138-00-012101 vs 61303811821 |
PHA003-STE4002GFT | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 350-80-138-00-012101 vs PHA003-STE4002GFT |
61303811121 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | 350-80-138-00-012101 vs 61303811121 |
STL11-0470VATT-10-38C/TRU | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-80-138-00-012101 vs STL11-0470VATT-10-38C/TRU |
0901211118 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator | Molex | 350-80-138-00-012101 vs 0901211118 |
SMH100-LPSE-S38-ST-BK | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 350-80-138-00-012101 vs SMH100-LPSE-S38-ST-BK |
360-10-138-00-001101 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 350-80-138-00-012101 vs 360-10-138-00-001101 |