There are no models available for this part yet.
Overview of 350-80-139-00-206101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
RJLSE6206101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Without Shield, Without LEDs. | |
10129206-1012013LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 350-80-139-00-206101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-350-80-139-00-206101-ND
|
DigiKey | CONN HEADER SMD R/A 39POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.9460 / $7.4300 | Buy Now | |
DISTI #
350-80-139-00-206101-ND
|
DigiKey | CONN HEADER SMD R/A 39POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9546 | Buy Now | |
DISTI #
437-3508013900206101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5900 / $6.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $4.8300 | Buy Now |
CAD Models for 350-80-139-00-206101 by PRECI-DIP SSA
Part Data Attributes for 350-80-139-00-206101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.242 inch
|
Body Length
|
3.9 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
39
|
Alternate Parts for 350-80-139-00-206101
This table gives cross-reference parts and alternative options found for 350-80-139-00-206101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-139-00-206101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353-3-100-0-T-RT1-0370 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 350-80-139-00-206101 vs 353-3-100-0-T-RT1-0370 |
50760-A050CLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | Amphenol FCi | 350-80-139-00-206101 vs 50760-A050CLF |
50760-C050CLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 350-80-139-00-206101 vs 50760-C050CLF |
50760-A050DLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 350-80-139-00-206101 vs 50760-A050DLF |
350-10-139-00-206101 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-139-00-206101 vs 350-10-139-00-206101 |
353-3-100-0-T-RT0-0370 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 350-80-139-00-206101 vs 353-3-100-0-T-RT0-0370 |
SL1-039-A379-55 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 350-80-139-00-206101 vs SL1-039-A379-55 |
50760-C050DLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | Amphenol FCi | 350-80-139-00-206101 vs 50760-C050DLF |
836-22-039-10-001101 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Mill-Max Mfg Corp | 350-80-139-00-206101 vs 836-22-039-10-001101 |
169-4-039-0-F-LS0 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 350-80-139-00-206101 vs 169-4-039-0-F-LS0 |