Part Details for 350-80-142-00-01801 by PRECI-DIP SSA
Overview of 350-80-142-00-01801 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350-80-142-00-01801
350-80-142-00-01801 CAD Models
350-80-142-00-01801 Part Data Attributes:
|
350-80-142-00-01801
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-142-00-01801
PRECI-DIP SSA
Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Length | 4.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for 350-80-142-00-01801
This table gives cross-reference parts and alternative options found for 350-80-142-00-01801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-142-00-01801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-V3-042-40-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 350-80-142-00-01801 vs 800-V3-042-40-001101 |
800-80-042-40-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 350-80-142-00-01801 vs 800-80-042-40-001101 |
40-2122-118 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | 350-80-142-00-01801 vs 40-2122-118 |
350-80-142-00-013101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-142-00-01801 vs 350-80-142-00-013101 |
350-10-142-00-01801 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-142-00-01801 vs 350-10-142-00-01801 |
40-2121-118 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | 350-80-142-00-01801 vs 40-2121-118 |
350-V3-142-00-006101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-142-00-01801 vs 350-V3-142-00-006101 |
40-2120-118 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | 350-80-142-00-01801 vs 40-2120-118 |