There are no models available for this part yet.
Overview of 350-90-108-00-107000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10700000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P Right Angle Header. | |
51740-10700000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P STB Vertical Receptacle. | |
51703-10700000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P Vertical Header, Press Fit |
Price & Stock for 350-90-108-00-107000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-90-108-00-107000-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1652 | Buy Now | |
DISTI #
575-3509010800107000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$5.6400 / $9.2600 | Order Now | |
DISTI #
MMX350-90-108-00-107000
|
Heilind Electronics | Americas - 1275 in Stock |
|
$2.0869 / $2.7086 | Buy Now | ||
DISTI #
MMX350-90-108-00-107000
|
Interstate Connecting Components | 425 |
|
$2.0869 / $2.7086 | Buy Now | ||
DISTI #
000000000005678963
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.4100 / $16.5000 | Buy Now |
CAD Models for 350-90-108-00-107000 by Mill-Max Mfg Corp
Part Data Attributes for 350-90-108-00-107000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
Alternate Parts for 350-90-108-00-107000
This table gives cross-reference parts and alternative options found for 350-90-108-00-107000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-90-108-00-107000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-108-00-107000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 350-90-108-00-107000 vs 350-10-108-00-107000 |
350-40-108-00-107000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 350-90-108-00-107000 vs 350-40-108-00-107000 |