Part Details for 3500-K20-3A by E-T-A
Overview of 3500-K20-3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 3500-K20-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-K20-3A-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9780 | Buy Now |
DISTI #
457-3500K203A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$49.5300 / $55.7100 | Order Now |
DISTI #
70317648
|
RS | Circuit Breaker Thermal-Magnetic 2-Button Screw Terminal 250VAC/80VDCV 1P 3A | E-T-A Circuit Protection and Control 3500-K20-3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6700 / $57.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$33.4600 / $55.0200 | Buy Now |
DISTI #
67514259
|
Verical | 3500-K20-3A Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 3 |
|
$46.6050 / $71.5260 | Buy Now |
DISTI #
000000000003900375
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$36.8000 / $59.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$33.4600 / $55.0200 | Buy Now |