Part Details for 3500-P10-10A by E-T-A
Overview of 3500-P10-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 3500-P10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-P10-10A-ND
|
DigiKey | CIR BRKR 10A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1350 | Buy Now |
DISTI #
457-3500P1010A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$46.2600 / $59.6300 | Order Now |
DISTI #
70724527
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Terminal 250VAC/80VDCV 1P 10A | E-T-A Circuit Protection and Control 3500-P10-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$47.5400 / $59.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0000 / $55.5900 | Buy Now |
DISTI #
000000000001266817
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 97 |
|
$34.9000 / $56.3900 | Buy Now |