Datasheets
3500S-2-202L by: Bourns Inc

Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT

Part Details for 3500S-2-202L by Bourns Inc

Overview of 3500S-2-202L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3500S-2-202L

Part # Distributor Description Stock Price Buy
DISTI # 62K3188
Newark Wirewound Potentiometer, 2Kohm, 3%, 2W, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3500S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3500S-2-202L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 38
  • 1 $78.5800
  • 5 $74.8400
  • 10 $71.0900
  • 25 $59.8700
  • 50 $56.1300
  • 100 $54.2600
$54.2600 / $78.5800 Buy Now
DISTI # 3500S-2-202L-ND
DigiKey POT 2K OHM 2W WIREWOUND LINEAR Min Qty: 5 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $75.5740
  • 10 $68.3760
  • 25 $57.5796
  • 50 $53.9810
  • 125 $52.1816
$52.1816 / $75.5740 Buy Now
DISTI # 3500S-2-202L
Avnet Americas Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-2-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 50 $50.5960
  • 60 $49.5271
  • 110 $48.4582
  • 250 $47.3892
  • 500 $46.3203
  • 2,500 $45.2514
  • 5,000 $44.5388
$44.5388 / $50.5960 Buy Now
DISTI # 62K3188
Avnet Americas Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 62K3188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk 38 Partner Stock
  • 1 $67.5100
  • 5 $66.1600
  • 10 $64.8200
  • 25 $61.1600
  • 50 $56.1400
$56.1400 / $67.5100 Buy Now
DISTI # 652-3500S-2-202L
Mouser Electronics Precision Potentiometers 7/8"WW 2Kohms 0.2% 10turn RoHS: Compliant 60
  • 1 $77.0900
  • 10 $69.7500
  • 25 $57.5700
  • 50 $53.9700
  • 100 $52.1800
$52.1800 / $77.0900 Buy Now
Onlinecomponents.com Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Compliant 1 In Stock
50 On Order
  • 1 $62.1700
  • 5 $54.9400
  • 10 $51.9300
  • 25 $48.9200
  • 50 $46.2000
  • 100 $44.9400
  • 250 $43.7400
$43.7400 / $62.1700 Buy Now
DISTI # 3500S-2-202L
TTI Precision Potentiometers 7/8"WW 2Kohms 0.2% 10turn pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 16
In Stock
  • 1 $66.3900
  • 10 $63.0300
  • 25 $61.7800
  • 50 $60.5700
  • 100 $59.3900
$59.3900 / $66.3900 Buy Now
DISTI # 3500S-2-202L
TME Potentiometer: shaft, 2kΩ, 2W, ±3%, 6.35mm, linear, wirewound, IP65 Min Qty: 1 0
  • 1 $96.1200
$96.1200 RFQ
DISTI # 3500S-2-202L
Avnet Abacus Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 2 W, � 3% (Alt: 3500S-2-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Compliant 1 In Stock
50 On Order
  • 1 $62.1700
  • 5 $54.9400
  • 10 $51.9300
  • 25 $48.9200
  • 50 $46.2000
  • 100 $44.9400
  • 250 $43.7400
$43.7400 / $62.1700 Buy Now

Part Details for 3500S-2-202L

3500S-2-202L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3500S-2-202L Part Data Attributes

3500S-2-202L Bourns Inc
Buy Now Datasheet
Compare Parts:
3500S-2-202L Bourns Inc Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.31.00.00
Factory Lead Time 7 Weeks, 3 Days
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type SHAFT
Additional Feature PRECISION
Construction Bushing Mount
Ganging Number 1
JESD-609 Code e4
Mounting Feature CHASSIS MOUNT
Number of Terminals 3
Number of Turns 10
Operating Temperature-Max 125 °C
Operating Temperature-Min 1 °C
Package Diameter 22.23 mm
Package Length 25.4 mm
Package Shape CIRCULAR PACKAGE
Package Style Panel Mount
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Rotational Angle 3600 deg
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish GOLD
Terminal Shape LUG
Tolerance 3%

Alternate Parts for 3500S-2-202L

This table gives cross-reference parts and alternative options found for 3500S-2-202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3500S-2-202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3500S-2-103 Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s) Bourns Inc 3500S-2-202L vs 3500S-2-103
3500S-1-102L Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT Bourns Inc 3500S-2-202L vs 3500S-1-102L
3400S-1-502 RESISTOR, POTENTIOMETER, 1 TURN(S), 5W, 5000ohm Bourns Inc 3500S-2-202L vs 3400S-1-502

3500S-2-202L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3500S-2-202L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3500S-2-202L by Bourns Inc

  • Please alert me when 3500S-2-202L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3500S-2-202L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3500S-2-202L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3500S-2-202L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3500S-2-202L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3500S-2-202L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: