Part Details for 3500B030PG028000 by Gems Sensors & Controls
Overview of 3500B030PG028000 by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500B030PG028000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70472608
|
RS | Pressure Transducer, 4-20 mA, 30psi, 1/4-18NPT Ext, Deutsch DT04-4P | Gems Sensors 3500B030PG028000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$309.2700 | RFQ |
Part Details for 3500B030PG028000
3500B030PG028000 CAD Models
3500B030PG028000 Part Data Attributes
|
3500B030PG028000
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
3500B030PG028000
Gems Sensors & Controls
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-02 | |
Additional Feature | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |