Part Details for 3500S-1-202L by Bourns Inc
Overview of 3500S-1-202L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-1-202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3500S-1-202L-ND
|
DigiKey | POT 2K OHM 2W WIREWOUND LINEAR Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.7836 | Buy Now |
DISTI #
3500S-1-202L
|
Avnet Americas | Resistors Potentiometer 2K Ohm 2W 6.34mm (22.23 x 46.04mm) - Trays (Alt: 3500S-1-202L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 50 |
|
$42.2200 | Buy Now |
DISTI #
3500S-1-202L
|
Avnet Americas | Resistors Potentiometer 2K Ohm 2W 6.34mm (22.23 x 46.04mm) - Trays (Alt: 3500S-1-202L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 50 |
|
$42.2200 | Buy Now |
DISTI #
3500S-1-202L
|
TME | Potentiometer: shaft, multiturn, 2kΩ, 2W, ±3%, 6.35mm, linear, IP65 Min Qty: 50 | 0 |
|
$56.7300 | RFQ |
DISTI #
3500S-1-202L
|
Avnet Americas | Resistors Potentiometer 2K Ohm 2W 6.34mm (22.23 x 46.04mm) - Trays (Alt: 3500S-1-202L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 50 |
|
$42.2200 | Buy Now |
Part Details for 3500S-1-202L
3500S-1-202L CAD Models
3500S-1-202L Part Data Attributes
|
3500S-1-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-1-202L
Bourns Inc
Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Bushing Mount | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 3% |